Part Details for DCMM-37P-H-A101 by ITT Interconnect Solutions
Results Overview of DCMM-37P-H-A101 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMM-37P-H-A101 Information
DCMM-37P-H-A101 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA101AG | Texas Instruments | Very High Accuracy Instrumentation Amplifier 14-CDIP SB | |
DS15BA101SDX/NOPB | Texas Instruments | 1.5-Gbps differential buffer with adjustable output voltage 8-WSON -40 to 85 | |
DS30BA101SQ/NOPB | Texas Instruments | 3.125-Gbps differential buffer 16-WQFN -40 to 85 |
Price & Stock for DCMM-37P-H-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$38.7300 / $106.0700 | Buy Now | |
|
Master Electronics | 0 |
|
$38.7300 / $106.0700 | Buy Now | |
|
Vyrian | Connectors | 590 |
|
RFQ |
Part Details for DCMM-37P-H-A101
DCMM-37P-H-A101 CAD Models
DCMM-37P-H-A101 Part Data Attributes
|
DCMM-37P-H-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37P-H-A101
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-37P-H-A101
This table gives cross-reference parts and alternative options found for DCMM-37P-H-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37P-H-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-188443-1 | TE's AMP | Check for Price | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DCMM-37P-H-A101 vs 4-188443-1 |
DCPW37P032GXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMM-37P-H-A101 vs DCPW37P032GXLF |
DCPW37P064MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMM-37P-H-A101 vs DCPW37P064MXLF |
17DFCF37P1ATNRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMM-37P-H-A101 vs 17DFCF37P1ATNRM6 |
DCW37P065GXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMM-37P-H-A101 vs DCW37P065GXLF |
177DFCG37P1BTNVF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | DCMM-37P-H-A101 vs 177DFCG37P1BTNVF2 |
DCPO37P0CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMM-37P-H-A101 vs DCPO37P0CTXLF |
DCW37P464XLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCMM-37P-H-A101 vs DCW37P464XLF |
17DFCF37P1AUNRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMM-37P-H-A101 vs 17DFCF37P1AUNRM5 |
17DFCG37PAM4BRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMM-37P-H-A101 vs 17DFCG37PAM4BRM5 |