Part Details for DCMG8X8PJK87 by ITT Interconnect Solutions
Overview of DCMG8X8PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMG8X8PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCMG8X8PJK87-ND
|
DigiKey | CONN D-SUB PLUG 8POS R/A SLDR Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DCMG8X8PJK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 8W8M PCB RA G GF X TIN RoHS: Compliant | 0 |
|
$156.8300 | Order Now |
Part Details for DCMG8X8PJK87
DCMG8X8PJK87 CAD Models
DCMG8X8PJK87 Part Data Attributes
|
DCMG8X8PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMG8X8PJK87
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMG8X8PJK87
This table gives cross-reference parts and alternative options found for DCMG8X8PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMG8X8PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAMME-8W8PZ | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | DCMG8X8PJK87 vs DAMME-8W8PZ |
L77TWC8W8PP2Y | Amphenol Corporation | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DCMG8X8PJK87 vs L77TWC8W8PP2Y |
L177TWC8W8PMP2SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DCMG8X8PJK87 vs L177TWC8W8PMP2SV3RRM6 |
L177TWC8W8PHP3SV3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DCMG8X8PJK87 vs L177TWC8W8PHP3SV3FRM6 |
L717TWC8W8PEP2V3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DCMG8X8PJK87 vs L717TWC8W8PEP2V3FRM6 |
DCM-8W8P-OL4-A191-K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | DCMG8X8PJK87 vs DCM-8W8P-OL4-A191-K87 |
DCM-8P8P-1ATN-A191-K87-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | DCMG8X8PJK87 vs DCM-8P8P-1ATN-A191-K87-146 |
DCMP8C8PVK87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | DCMG8X8PJK87 vs DCMP8C8PVK87 |
DDM-8W8PBTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | DCMG8X8PJK87 vs DDM-8W8PBTI |
DCMS8C8PVK127 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | DCMG8X8PJK87 vs DCMS8C8PVK127 |