Part Details for DCMG25C3SJA197 by ITT Interconnect Solutions
Overview of DCMG25C3SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for DCMG25C3SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMG25C3SJA19
|
Avnet Americas | COMBO 25W3F PCB RA G GF C TIN - Bulk (Alt: CAN DCMG25C3SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 104 Factory Stock |
|
$49.7400 / $105.3705 | Buy Now |
DISTI #
695-DCMG25C3SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 25W3F PCB RA G GF C TIN RoHS: Compliant | 0 |
|
$75.3800 / $89.1000 | Order Now |
DISTI #
32048886
|
Verical | Conn D-Sub SKT 3Coaxial/22Signal POS Solder RA Thru-Hole 31 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 104 |
|
$79.1069 / $82.5464 | Buy Now |
Part Details for DCMG25C3SJA197
DCMG25C3SJA197 CAD Models
DCMG25C3SJA197 Part Data Attributes
|
DCMG25C3SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMG25C3SJA197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMG25C3SJA197
This table gives cross-reference parts and alternative options found for DCMG25C3SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMG25C3SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWC25W3SMP2SV4RRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMG25C3SJA197 vs L177TWC25W3SMP2SV4RRM6 |
L177TWC25W3SHP3SV4FRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMG25C3SJA197 vs L177TWC25W3SHP3SV4FRM6 |
DCL25W3S543G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMG25C3SJA197 vs DCL25W3S543G00LF |
DCML25W3S443 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DCMG25C3SJA197 vs DCML25W3S443 |
DCV25W3S543A00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMG25C3SJA197 vs DCV25W3S543A00LF |
DDM-25W3S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG25C3SJA197 vs DDM-25W3S |
L177TWC25W3SRM84 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMG25C3SJA197 vs L177TWC25W3SRM84 |
DEME-25W3SBT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG25C3SJA197 vs DEME-25W3SBT |
DCM-25P3S-1AGN-A190-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMG25C3SJA197 vs DCM-25P3S-1AGN-A190-A197 |
DCM25W3SNMB1B7NFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMG25C3SJA197 vs DCM25W3SNMB1B7NFR163 |