Part Details for DCMG-17H5P-J-K87 by ITT Interconnect Solutions
Overview of DCMG-17H5P-J-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMG-17H5P-J-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMG-17H5P-J-K87
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DC-17W5, Plug, 17 Contacts, 12 Signal, 5 Power - Bulk (Alt: DCMG-17H5P-J-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 21 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9015 / $64.0927 | Buy Now |
DISTI #
965-DCMG-17H5P-J-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$66.6700 | Order Now |
DISTI #
74745217
|
RS | D Sub,053515-0338 | ITT Cannon DCMG-17H5P-J-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8400 | RFQ |
DISTI #
ITTDCMG-17H5P-J-K87
|
Heilind Electronics | DCMG-17H5P-J-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3800 / $170.7700 | Buy Now |
DISTI #
ITTDCMG-17H5P-J-K87
|
Interstate Connecting Components | DCMG-17H5P-J-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.3800 / $170.7700 | Buy Now |
Part Details for DCMG-17H5P-J-K87
DCMG-17H5P-J-K87 CAD Models
DCMG-17H5P-J-K87 Part Data Attributes
|
DCMG-17H5P-J-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMG-17H5P-J-K87
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53745-104, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMG-17H5P-J-K87
This table gives cross-reference parts and alternative options found for DCMG-17H5P-J-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMG-17H5P-J-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-17W5PZTI | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMG-17H5P-J-K87 vs DBM-17W5PZTI |
L717TWC17W5PHCSV3RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMG-17H5P-J-K87 vs L717TWC17W5PHCSV3RRM6 |
L717TWC17W5PP3SYRM53 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMG-17H5P-J-K87 vs L717TWC17W5PP3SYRM53 |
DCMME-17W5PH | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMG-17H5P-J-K87 vs DCMME-17W5PH |
L717TWC17W5PESV3RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMG-17H5P-J-K87 vs L717TWC17W5PESV3RRM6 |
DCME17W5PNMBOL3FR163 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMG-17H5P-J-K87 vs DCME17W5PNMBOL3FR163 |
CBM17W5M770000 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCMG-17H5P-J-K87 vs CBM17W5M770000 |
DCM-17P5P-1AHN-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMG-17H5P-J-K87 vs DCM-17P5P-1AHN-K87 |
DBMY-17W5PZ | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMG-17H5P-J-K87 vs DBMY-17W5PZ |
DBM-17W5PHTI | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMG-17H5P-J-K87 vs DBM-17W5PHTI |