Part Details for DCMF37S by Amphenol Communications Solutions
Overview of DCMF37S by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCMF37S | Amphenol Communications Solutions | DCMF37S-DSUB DM SIG STB 37 SOCK | |
DCMF37S032N | Amphenol Communications Solutions | DSUB DM SIGNAL STC 37SOC |
Price & Stock for DCMF37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8886
|
Newark | Dcmf37S-Dsub Dm Sig Stb 37 Sock/Tray |Amphenol Communications Solutions DCMF37S RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $20.9900 | Buy Now |
DISTI #
DCMF37S-ND
|
DigiKey | CONN D-SUB RCPT 37P SLDR CUP Min Qty: 150 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.9301 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$20.0800 | Buy Now |
Part Details for DCMF37S
DCMF37S CAD Models
DCMF37S Part Data Attributes
|
DCMF37S
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMF37S
Amphenol Communications Solutions
DCMF37S-DSUB DM SIG STB 37 SOCK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.313 inch | |
Body Length | 2.714 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMF37S
This table gives cross-reference parts and alternative options found for DCMF37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMF37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMF37S | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DCMF37S vs DCMF37S |
DCMF37SLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMF37S vs DCMF37SLF |