Part Details for DCMF37P4GTXLF by Amphenol FCi
Overview of DCMF37P4GTXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DCMF37P4GTXLF
DCMF37P4GTXLF CAD Models
DCMF37P4GTXLF Part Data Attributes
|
DCMF37P4GTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCMF37P4GTXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMF37P4GTXLF
This table gives cross-reference parts and alternative options found for DCMF37P4GTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMF37P4GTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFCG37P1BTN-VFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCMF37P4GTXLF vs 117DFCG37P1BTN-VFM |
DCF37P9XLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMF37P4GTXLF vs DCF37P9XLF |
DCM37P6HTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCMF37P4GTXLF vs DCM37P6HTXLF |
117DFCF37PARM6 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCMF37P4GTXLF vs 117DFCF37PARM6 |
DCML37P367MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMF37P4GTXLF vs DCML37P367MTXLF |
DCV37P064CXBLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMF37P4GTXLF vs DCV37P064CXBLF |
DCMN37P032GXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMF37P4GTXLF vs DCMN37P032GXLF |
DCMN37P067GTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMF37P4GTXLF vs DCMN37P067GTXLF |
93887-104437 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMF37P4GTXLF vs 93887-104437 |
DCMO37P667CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCMF37P4GTXLF vs DCMO37P667CTXLF |