Part Details for DCME17W5SK126 by ITT Interconnect Solutions
Overview of DCME17W5SK126 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DCME17W5SK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCME17W5SK126
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DC-17W5, Receptacle, 17 Contacts - Bulk (Alt: CAN DCME17W5SK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$12.1525 / $25.7446 | Buy Now |
DISTI #
DCME-17W5S-K126
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DC-17W5, Receptacle, 17 Contacts - Bulk (Alt: DCME-17W5S-K126) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8125 / $26.3255 | Buy Now |
DISTI #
70795926
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DCME17W5SK126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4500 / $20.5600 | RFQ |
DISTI #
DCME17W5SK126
|
PEI Genesis | COMBO 17W5F SOD E G30 TIN | 0 |
|
Buy Now |
Part Details for DCME17W5SK126
DCME17W5SK126 CAD Models
DCME17W5SK126 Part Data Attributes
|
DCME17W5SK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCME17W5SK126
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |