Part Details for DCMD8H8SJA197 by ITT Interconnect Solutions
Overview of DCMD8H8SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DCMD8H8SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMD8H8SJA197-ND
|
DigiKey | CONN D-SUB RCPT 8POS R/A SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DCMD8H8SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 8W8F PCB RA D GF H TIN RoHS: Compliant | 0 |
|
$138.0000 / $161.7900 | Order Now |
DISTI #
DCMD8H8SJA197
|
PEI Genesis | COMBO 8W8F PCB RA D GF H TIN Min Qty: 1 | 13 |
|
$92.2600 / $97.6900 | Buy Now |
Part Details for DCMD8H8SJA197
DCMD8H8SJA197 CAD Models
DCMD8H8SJA197 Part Data Attributes
|
DCMD8H8SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMD8H8SJA197
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMD8H8SJA197
This table gives cross-reference parts and alternative options found for DCMD8H8SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMD8H8SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMO8P8SVK126 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMD8H8SJA197 vs DCMO8P8SVK126 |
DCMY8W8SNMBTFR163 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMD8H8SJA197 vs DCMY8W8SNMBTFR163 |
L177TWC8W8SMP2SV3RRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMD8H8SJA197 vs L177TWC8W8SMP2SV3RRM6 |
L77TWC8W8SP3YRM84 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMD8H8SJA197 vs L77TWC8W8SP3YRM84 |
L177TWC8W8SP2SYRM54 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMD8H8SJA197 vs L177TWC8W8SP2SYRM54 |
DBMY-8W8ST | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMD8H8SJA197 vs DBMY-8W8ST |
L77TWC8W8SHCVRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMD8H8SJA197 vs L77TWC8W8SHCVRM6 |
CBD8W8F57000X | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMD8H8SJA197 vs CBD8W8F57000X |
DCMMN8H8SN-A101 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMD8H8SJA197 vs DCMMN8H8SN-A101 |
DCM-8C8S-1AHN-A191-A197-146 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMD8H8SJA197 vs DCM-8C8S-1AHN-A191-A197-146 |