Part Details for DCMD25X3PJK87 by ITT Interconnect Solutions
Overview of DCMD25X3PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DCMD25X3PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DCMD25X3PJK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 27W2M PCB RA D GF X TIN RoHS: Compliant | 0 |
|
$91.6300 / $108.7700 | Order Now |
DISTI #
DCMD25X3PJK87
|
PEI Genesis | COMBO 27W2M PCB RA D GF X TIN Min Qty: 1 | 90 |
|
$58.7700 / $69.1400 | Buy Now |
Part Details for DCMD25X3PJK87
DCMD25X3PJK87 CAD Models
DCMD25X3PJK87 Part Data Attributes
|
DCMD25X3PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMD25X3PJK87
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMD25X3PJK87
This table gives cross-reference parts and alternative options found for DCMD25X3PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMD25X3PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBME-25W3PZTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMD25X3PJK87 vs DBME-25W3PZTI |
L77TWC25W3PHP3SVA514RM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMD25X3PJK87 vs L77TWC25W3PHP3SVA514RM6 |
CBC25W3M11-Z | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DCMD25X3PJK87 vs CBC25W3M11-Z |
DDM-25W3P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMD25X3PJK87 vs DDM-25W3P |
DCMY25W3PNMBOL2FR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMD25X3PJK87 vs DCMY25W3PNMBOL2FR163 |
DCMM-25W3PH | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMD25X3PJK87 vs DCMM-25W3PH |
DAM25W3P543NLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMD25X3PJK87 vs DAM25W3P543NLF |
DEM-25W3PTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMD25X3PJK87 vs DEM-25W3PTI |
DCMU25X3PYK127A226 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMD25X3PJK87 vs DCMU25X3PYK127A226 |
DCMV25W3P500NLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMD25X3PJK87 vs DCMV25W3P500NLF |