Part Details for DCMC931M500ED1A by Cornell Dubilier Electronics Inc
Overview of DCMC931M500ED1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC931M500ED1A
DCMC931M500ED1A CAD Models
DCMC931M500ED1A Part Data Attributes
|
DCMC931M500ED1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC931M500ED1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 930 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 149.1 mΩ | |
Length | 118.242 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC931M500ED1A
This table gives cross-reference parts and alternative options found for DCMC931M500ED1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC931M500ED1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC931M500ED2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED2AS |
DCMC931M500ED2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED2M |
DCMC931M500ED1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED1M |
DCMC931M500ED1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED1AS |
DCMC931M500ED2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED2AD |
DCMC931M500ED2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED2A |
DCMC931M500ED2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED2B |
DCMC931M500ED1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED1BD |
DCMC931M500ED2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED2MS |
DCMC931M500ED1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931M500ED1A vs DCMC931M500ED1AD |