Part Details for DCMC853T160FN2D by Cornell Dubilier Electronics Inc
Overview of DCMC853T160FN2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC853T160FN2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DCMC853T160FN2D-ND
|
DigiKey | DCMC853T160FN2D Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$131.4900 / $142.0100 | Buy Now |
DISTI #
598-DCMC853T160FN2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 85000 uF 160 VDC - 10 %, + 50 % RoHS: Compliant | 0 |
|
$118.8200 / $121.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
94 Partner Stock |
|
$122.8600 / $181.8200 | Buy Now |
DISTI #
DCMC853T160FN2D
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 85000 uF 160 VDC - 10 %, + 50 % RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$111.7500 / $120.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
94 Partner Stock |
|
$122.8600 / $181.8200 | Buy Now |
Part Details for DCMC853T160FN2D
DCMC853T160FN2D CAD Models
DCMC853T160FN2D Part Data Attributes
|
DCMC853T160FN2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC853T160FN2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 10% -Tol, 85000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 85000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4.9 mΩ | |
Leakage Current | 6 mA | |
Length | 194.437 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 38800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |