Part Details for DCMC792T500FN2D by Cornell Dubilier Electronics Inc
Overview of DCMC792T500FN2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC792T500FN2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1041
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC792T500FN2D Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9700 / $92.8900 | Buy Now |
DISTI #
DCMC792T500FN2D-ND
|
DigiKey | CAP ALUM 7900UF 500V SCREW Min Qty: 8 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.8850 | Buy Now |
DISTI #
598-DCMC792T500FN2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 7900uF -10%+50% 500V RoHS: Compliant | 0 |
|
$87.4700 / $89.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$88.8900 / $129.5800 | Buy Now | |
DISTI #
DCMC792T500FN2D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 8 | 0 |
|
$85.4000 | Buy Now |
Part Details for DCMC792T500FN2D
DCMC792T500FN2D CAD Models
DCMC792T500FN2D Part Data Attributes:
|
DCMC792T500FN2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC792T500FN2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 7900uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20.5 mΩ | |
Leakage Current | 6 mA | |
Length | 194.437 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 19100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |