Part Details for DCMC473U050EC1MD by Cornell Dubilier Electronics Inc
Overview of DCMC473U050EC1MD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC473U050EC1MD
DCMC473U050EC1MD CAD Models
DCMC473U050EC1MD Part Data Attributes
|
DCMC473U050EC1MD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC473U050EC1MD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Length | 105.542 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 11400 mA | |
Terminal Pitch | 19.05 mm |
Alternate Parts for DCMC473U050EC1MD
This table gives cross-reference parts and alternative options found for DCMC473U050EC1MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC473U050EC1MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC473U050EC2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC2M |
DCMC473U050EC1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC1M |
DCMC473U050EC2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC2AS |
DCMC473U050EC1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC1BD |
DCMC473U050EC1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC1AD |
DCMC473U050EC1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC1AS |
DCMC473U050EC2MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC2MD |
DCMC473U050EC1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC1A |
DCMC473U050EC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC2A |
DCMC473U050EC1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 47000uF, | Cornell Dubilier Electronics Inc | DCMC473U050EC1MD vs DCMC473U050EC1MS |