There are no models available for this part yet.
Overview of DCMC463U075BF2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC463U075BF2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59K0154
|
Newark | Aluminum Electrolytic Capacitor 46000Uf, 75V, +75, -10%, Screw, Capacitance:46000Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.012Ohm Rohs Compliant: Yes |Cornell Dubilier DCMC463U075BF2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1200 / $30.1800 | Buy Now | |
DISTI #
338-1222-ND
|
DigiKey | CAP ALUM 46000UF 75V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$22.9154 / $36.5700 | Buy Now | |
DISTI #
598-DCMC463U075BF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 46000uF 75V RoHS: Compliant | 27 |
|
$22.5300 / $35.9500 | Buy Now | |
DISTI #
V79:2366_26236429
|
Arrow Electronics | Cap Aluminum Lytic 46000uF 75V -10% to 75% (50.8 X 142.88mm) Screw Terminal 0.012 Ohm 15800mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1834 | Americas - 4 |
|
$43.8600 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Lytic 46000uF 75V -10% to 75% (50.8 X 142.88mm) Screw Terminal 0.012 Ohm 15800mA 4000h 85°C RoHS: Compliant | 0 |
|
$22.5000 / $29.7800 | Buy Now | ||
DISTI #
59404867
|
Verical | Cap Aluminum Lytic 46000uF 75V -10% to 75% (50.8 X 142.88mm) Screw Terminal 0.012 Ohm 15800mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1834 | Americas - 4 |
|
$43.8600 | Buy Now | |
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 75V, 75% +TOL, 10% -TOL, 46000UF, CHASSIS MOUNT | 2 |
|
$20.6213 | Buy Now | ||
DISTI #
DCMC463U075BF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 46000uF 75V Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.4600 / $25.0200 | Buy Now | |
DISTI #
C1S154100503142
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 4 |
|
$46.1000 | Buy Now |
CAD Models for DCMC463U075BF2B by Cornell Dubilier Electronics Inc
Part Data Attributes for DCMC463U075BF2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
CAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
46000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
51.41 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
12 mΩ
|
Leakage Current
|
6 mA
|
Length
|
143.637 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
15800 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for DCMC463U075BF2B
This table gives cross-reference parts and alternative options found for DCMC463U075BF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC463U075BF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC463U075BF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 46000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC463U075BF2B vs DCMC463U075BF1BS |
DCMC463U075BF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 46000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC463U075BF2B vs DCMC463U075BF2BS |
DCMC463U075BF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 46000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC463U075BF2B vs DCMC463U075BF1B |