Part Details for DCMC372T550DP2B by Cornell Dubilier Electronics Inc
Overview of DCMC372T550DP2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC372T550DP2B
DCMC372T550DP2B CAD Models
DCMC372T550DP2B Part Data Attributes
|
DCMC372T550DP2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC372T550DP2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50.2 mΩ | |
Leakage Current | 6 mA | |
Length | 149.987 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 12200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC372T550DP2B
This table gives cross-reference parts and alternative options found for DCMC372T550DP2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC372T550DP2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC372T550DP2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 10% -Tol, 3700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC372T550DP2B vs DCMC372T550DP2BS |
DCMC372T550DP1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC372T550DP2B vs DCMC372T550DP1B |