Part Details for DCMC303U050EB2B by Cornell Dubilier Electronics Inc
Overview of DCMC303U050EB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC303U050EB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-DCMC303U050EB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 30KUF 50V RoHS: Compliant | 20 |
|
$12.4800 / $18.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7400 / $16.8600 | Buy Now |
Part Details for DCMC303U050EB2B
DCMC303U050EB2B CAD Models
DCMC303U050EB2B Part Data Attributes:
|
DCMC303U050EB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC303U050EB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 30000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 30000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.6 mΩ | |
Leakage Current | 6 mA | |
Length | 80.137 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 9900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC303U050EB2B
This table gives cross-reference parts and alternative options found for DCMC303U050EB2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC303U050EB2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC303U050EB1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 30000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC303U050EB2B vs DCMC303U050EB1BS |
DCMC303U050EB1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 30000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC303U050EB2B vs DCMC303U050EB1B |
DCMC303U050EB2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 30000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC303U050EB2B vs DCMC303U050EB2BS |