Part Details for DCMC283U6R3AK0AD by Cornell Dubilier Electronics Inc
Overview of DCMC283U6R3AK0AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC283U6R3AK0AD
DCMC283U6R3AK0AD CAD Models
DCMC283U6R3AK0AD Part Data Attributes
|
DCMC283U6R3AK0AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC283U6R3AK0AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 28000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 28000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.93 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46.9 mΩ | |
Length | 41.28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4100 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for DCMC283U6R3AK0AD
This table gives cross-reference parts and alternative options found for DCMC283U6R3AK0AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC283U6R3AK0AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC283U6R3AK0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283U6R3AK0AD vs DCMC283U6R3AK0AS |
DCMC283U6R3AK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283U6R3AK0AD vs DCMC283U6R3AK0A |
DCMC283U6R3AK0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283U6R3AK0AD vs DCMC283U6R3AK0BD |
DCMC283U6R3AK0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283U6R3AK0AD vs DCMC283U6R3AK0M |
DCMC283U6R3AK0MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283U6R3AK0AD vs DCMC283U6R3AK0MD |