-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMC25H3PJK87
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DC-25W3, Plug, 25 Contacts, 22 Signal, 3 Power - Bulk (Alt: CAN DCMC25H3PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 61 Factory Stock |
|
RFQ | |
DISTI #
DCMC-25H3P-J-K87
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DC-25W3, Plug, 25 Contacts, 22 Signal, 3 Power - Bulk (Alt: DCMC-25H3P-J-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 21 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5340 / $72.3420 | Buy Now |
DISTI #
965-DCMC25H3PJK87
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25H3 M PCR/A BRAC G HP T RoHS: Compliant | 0 |
|
$55.6000 | Order Now |
DISTI #
V90:2381_09560797
|
Arrow Electronics | Conn D-Sub PIN 3Power/22Signal POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$36.8900 / $44.8600 | Buy Now |
DISTI #
70795750
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DCMC25H3PJK87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4700 / $58.0900 | RFQ |
DISTI #
32048921
|
Verical | Conn D-Sub PIN 3Power/22Signal POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$47.2358 / $67.6116 | Buy Now |
DISTI #
27479333
|
Verical | Conn D-Sub PIN 3Power/22Signal POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$36.8900 / $44.8600 | Buy Now |
DISTI #
DCMC25H3PJK87
|
PEI Genesis | COMBO 25W3M PCB RA C GF H TIN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCMC25H3PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMC25H3PJK87
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACT: DM53745-104, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 1.121 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |