Part Details for DCMC243T200DF2BS by Cornell Dubilier Electronics Inc
Overview of DCMC243T200DF2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC243T200DF2BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0997
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC243T200DF2BS RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8100 / $55.1400 | Buy Now |
DISTI #
DCMC243T200DF2BS-ND
|
DigiKey | CAP ALUM 24000UF 200V SCREW CHAS Min Qty: 8 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7788 | Buy Now |
DISTI #
598-DCMC243T200DF2BS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 24000uF 200V STUD BOTTOM RoHS: Compliant | 0 |
|
$44.6700 / $55.6200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - Screw Terminal 24000uF 200V STUD BOTTOM RoHS: Compliant |
8 Partner Stock |
|
$46.6000 / $61.1700 | Buy Now |
DISTI #
76893498
|
Verical | Cap Aluminum Lytic 24000uF 200V -10% to 50% (76.2 X 142.88mm) Stud Mount Screw 0.0133 Ohm 19500mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$62.6900 / $88.7000 | Buy Now |
DISTI #
DCMC243T200DF2X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 8 | 0 |
|
$46.7700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 24000uF 200V STUD BOTTOM RoHS: Compliant |
8 Partner Stock |
|
$46.6000 / $61.1700 | Buy Now |
Part Details for DCMC243T200DF2BS
DCMC243T200DF2BS CAD Models
DCMC243T200DF2BS Part Data Attributes
|
DCMC243T200DF2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC243T200DF2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 24000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 24000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.3 mΩ | |
Leakage Current | 6 mA | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 19500 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC243T200DF2BS
This table gives cross-reference parts and alternative options found for DCMC243T200DF2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC243T200DF2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC243T200DF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 24000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC243T200DF2BS vs DCMC243T200DF1BS |