Part Details for DCMC21PA4SVA197 by ITT Interconnect Solutions
Overview of DCMC21PA4SVA197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Part Details for DCMC21PA4SVA197
DCMC21PA4SVA197 CAD Models
DCMC21PA4SVA197 Part Data Attributes
|
DCMC21PA4SVA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMC21PA4SVA197
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53744-107, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMC21PA4SVA197
This table gives cross-reference parts and alternative options found for DCMC21PA4SVA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC21PA4SVA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM21WA4F35000S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMC21PA4SVA197 vs CBM21WA4F35000S |
DC21WA4S300A30LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMC21PA4SVA197 vs DC21WA4S300A30LF |
CBM21WA4S35S5000/AA | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DCMC21PA4SVA197 vs CBM21WA4S35S5000/AA |
DC21W4S500A00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMC21PA4SVA197 vs DC21W4S500A00LF |
DCL21WA4S343A00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMC21PA4SVA197 vs DCL21WA4S343A00LF |
CBM21WA4F75000Z | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMC21PA4SVA197 vs CBM21WA4F75000Z |
L177TWC21WA4SRM54 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMC21PA4SVA197 vs L177TWC21WA4SRM54 |
DCV21W4S500A40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMC21PA4SVA197 vs DCV21W4S500A40LF |
DCO21W4S543M40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMC21PA4SVA197 vs DCO21W4S543M40LF |
DCM21WA4SNMB1B0NFR163 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMC21PA4SVA197 vs DCM21WA4SNMB1B0NFR163 |