Part Details for DCMC134U063DE2B by Cornell Dubilier Electronics Inc
Overview of DCMC134U063DE2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC134U063DE2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2707
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC134U063DE2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5300 / $47.8600 | Buy Now |
DISTI #
DCMC134U063DE2B-ND
|
DigiKey | CAP ALUM 130000UF 63V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9245 | Buy Now |
DISTI #
598-DCMC134U063DE2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 0.13F -10%+75% 63V RoHS: Compliant | 0 |
|
$39.9600 / $47.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5400 / $60.5600 | Buy Now |
DISTI #
DCMC134U063DE2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$39.9100 | Buy Now |
Part Details for DCMC134U063DE2B
DCMC134U063DE2B CAD Models
DCMC134U063DE2B Part Data Attributes
|
DCMC134U063DE2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC134U063DE2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 130000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 130000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8.8 mΩ | |
Leakage Current | 6 mA | |
Length | 130.937 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 23000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC134U063DE2B
This table gives cross-reference parts and alternative options found for DCMC134U063DE2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC134U063DE2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC134U063DE1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 130000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC134U063DE2B vs DCMC134U063DE1BS |
DCMC134U063DE1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 130000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC134U063DE2B vs DCMC134U063DE1B |