Part Details for DCMC104U016EB2B by Cornell Dubilier Electronics Inc
Overview of DCMC104U016EB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC104U016EB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0888
|
Newark | Dcmc Aluminum High-Capacitance Computer Grade Capacitor, 100Mf Rohs Compliant: Yes |Cornell Dubilier DCMC104U016EB2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $17.2400 | Buy Now |
DISTI #
DCMC104U016EB2B-ND
|
DigiKey | CAP ALUM 100000UF 16V SCREW CHAS Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9530 | Buy Now |
DISTI #
598-DCMC104U16EB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 16V 100000uF Case 1.750 x 3.125in RoHS: Compliant | 17 |
|
$11.9200 / $17.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0200 / $15.7800 | Buy Now |
DISTI #
DCMC104U016EB2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$12.0600 | Buy Now |
Part Details for DCMC104U016EB2B
DCMC104U016EB2B CAD Models
DCMC104U016EB2B Part Data Attributes
|
DCMC104U016EB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC104U016EB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 100000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.5 mΩ | |
Leakage Current | 6 mA | |
Length | 80.137 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 11100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC104U016EB2B
This table gives cross-reference parts and alternative options found for DCMC104U016EB2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC104U016EB2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC104U016EB1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 100000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC104U016EB2B vs DCMC104U016EB1B |
DCMC104U016EB2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC104U016EB2B vs DCMC104U016EB2BS |