Part Details for DCMC-17X5S-J-A197 by ITT Interconnect Solutions
Results Overview of DCMC-17X5S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMC-17X5S-J-A197 Information
DCMC-17X5S-J-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DCMC-17X5S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMC-17X5S-J-A197
|
Avnet Americas | - Bulk (Alt: DCMC-17X5S-J-A197) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4817 / $111.1880 | Buy Now |
DISTI #
965-053514-1833
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$115.6600 | Order Now |
DISTI #
74744886
|
RS | D Sub,053514-1973 | ITT Cannon DCMC-17X5S-J-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$119.4200 | RFQ |
DISTI #
ITTDCMC-17X5S-J-A197
|
Heilind Electronics | DCMC-17X5S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DCMC-17X5S-J-A197, D Sub, D Sub RoHS: Compliant | 0 |
|
$105.4000 / $306.1300 | Buy Now |
DISTI #
ITTDCMC-17X5S-J-A197
|
Interstate Connecting Components | DCMC-17X5S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | DCMC-17X5S-J-A197, D Sub, D Sub RoHS: Compliant | 0 |
|
$105.4000 / $306.1300 | Buy Now |
Part Details for DCMC-17X5S-J-A197
DCMC-17X5S-J-A197 CAD Models
DCMC-17X5S-J-A197 Part Data Attributes
|
DCMC-17X5S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMC-17X5S-J-A197
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |