Part Details for DCMAM-37S by ITT Interconnect Solutions
Overview of DCMAM-37S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMAM-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1830-ND
|
DigiKey | CONN D-SUB RCP 37P PNL MT CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$109.0028 / $127.8000 | Buy Now |
DISTI #
DCMAM-37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAM-37S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9250 / $137.6955 | Buy Now |
DISTI #
V90:2381_09594929
|
Arrow Electronics | Conn D-Sub SKT 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 119 |
|
$36.5300 / $41.4600 | Buy Now |
DISTI #
74743925
|
RS | D Sub,053512-1133 | ITT Cannon DCMAM-37S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3300 | RFQ |
DISTI #
ITTDCMAM-37S
|
Heilind Electronics | DCMAM-37S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle |
209 In Stock |
|
$106.7400 / $150.3600 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.108 Pitch, Crimp Terminal | 4 |
|
$23.4000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.108 Pitch, Crimp Terminal | 18 |
|
$35.6861 / $39.6512 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.108 Pitch, Crimp Terminal | 2 |
|
$95.5795 / $100.6100 | Buy Now |
DISTI #
DCMAM-37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAM-37S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9250 / $137.6955 | Buy Now |
Part Details for DCMAM-37S
DCMAM-37S CAD Models
DCMAM-37S Part Data Attributes:
|
DCMAM-37S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMAM-37S
ITT Interconnect Solutions
CONN DSUB RCPT 37POS PNL MNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-1007-042; 031-1147-000, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DCMAM-37S
This table gives cross-reference parts and alternative options found for DCMAM-37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMAM-37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37RS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCMAM-37S vs PDI-37RS |
17HTN-C-S-4F-2-C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DCMAM-37S vs 17HTN-C-S-4F-2-C |
PDF-37RS-P | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMAM-37S vs PDF-37RS-P |
D37S90C4PL00LF | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol FCi | DCMAM-37S vs D37S90C4PL00LF |
H5R37RA29AP | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DCMAM-37S vs H5R37RA29AP |
PDI-37R-H | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMAM-37S vs PDI-37R-H |
DCM-37SLT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DCMAM-37S vs DCM-37SLT |
DCUY-37ST | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | DCMAM-37S vs DCUY-37ST |
777-SD-C-G-37-S-OL2-RM8 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Plug, | Amphenol Corporation | DCMAM-37S vs 777-SD-C-G-37-S-OL2-RM8 |
A-DF37L-I | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DCMAM-37S vs A-DF37L-I |