Part Details for DCMAM-37S-F0 by ITT Interconnect Solutions
Overview of DCMAM-37S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMAM-37S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMAM37SF0
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: CAN DCMAM37SF0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 179 Factory Stock |
|
$5.8063 / $11.9491 | Buy Now |
DISTI #
DCMAM-37S-F0
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAM-37S-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0375 / $54.7045 | Buy Now |
DISTI #
74743926
|
RS | D Sub,053512-1135 | ITT Cannon DCMAM-37S-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2500 | RFQ |
DISTI #
ITTDCMAM-37S-F0
|
Heilind Electronics | DCMAM-37S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port | 36 Factory Stock |
|
$36.2200 / $73.9200 | Buy Now |
DISTI #
DCMAM-37S-F0
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAM-37S-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0375 / $54.7045 | Buy Now |
DISTI #
CAN DCMAM37SF0
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: CAN DCMAM37SF0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 179 Factory Stock |
|
$5.8063 / $11.9491 | Buy Now |
DISTI #
ITTDCMAM-37S-F0
|
Interstate Connecting Components | DCMAM-37S-F0 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port | 36 Factory Stock |
|
$36.2200 / $73.9200 | Buy Now |
Part Details for DCMAM-37S-F0
DCMAM-37S-F0 CAD Models
DCMAM-37S-F0 Part Data Attributes:
|
DCMAM-37S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMAM-37S-F0
ITT Interconnect Solutions
CONN DSUB RCPT 37POS HSG
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-1007-042; 031-1007-054; 031-1007-048 | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 37 |
Alternate Parts for DCMAM-37S-F0
This table gives cross-reference parts and alternative options found for DCMAM-37S-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMAM-37S-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS37SX | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .112-.124, | Deltron AG | DCMAM-37S-F0 vs DTS37SX |