Part Details for DCMAM-37P by ITT Interconnect Solutions
Overview of DCMAM-37P by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMAM-37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1969-ND
|
DigiKey | CONN D-SUB PLG 37P PNL MT CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
306 In Stock |
|
$39.2849 / $69.4400 | Buy Now |
DISTI #
82H6501
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: 82H6501) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 42 Partner Stock |
|
$71.2500 / $76.9900 | Buy Now |
DISTI #
DCMAM-37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: DCMAM-37P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2250 / $106.9670 | Buy Now |
DISTI #
965-DCMAM-37P
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 26 |
|
$60.3100 / $79.0200 | Buy Now |
DISTI #
V90:2381_09591580
|
Arrow Electronics | Conn D-Sub M 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 33 |
|
$31.8000 / $33.4500 | Buy Now |
DISTI #
74743916
|
RS | D Sub,053512-1022 | ITT Cannon DCMAM-37P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6000 | RFQ |
DISTI #
ITTDCMAM-37P
|
Heilind Electronics | DCMAM-37P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 37 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Plug |
98 In Stock |
|
$42.4200 / $78.6300 | Buy Now |
DISTI #
28873524
|
Verical | Conn D-Sub M 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 891 |
|
$63.2992 | Buy Now |
DISTI #
78393323
|
Verical | Conn D-Sub M 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 42 |
|
$31.3350 / $34.4110 | Buy Now |
Part Details for DCMAM-37P
DCMAM-37P CAD Models
DCMAM-37P Part Data Attributes
|
DCMAM-37P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMAM-37P
ITT Interconnect Solutions
CONN DSUB PLUG 37POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037; 030-2042-000, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DCMAM-37P
This table gives cross-reference parts and alternative options found for DCMAM-37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMAM-37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37S-9PT | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDI-37S-9PT |
PDI-37SS-S-P | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDI-37SS-S-P |
PDF-37S-KH | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDF-37S-KH |
DPB37MN8T/37MN8TX | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, #4-40, | Amphenol Positronic | DCMAM-37P vs DPB37MN8T/37MN8TX |
PDF-37S-RZ | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDF-37S-RZ |
H5M37RA29B | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DCMAM-37P vs H5M37RA29B |
PDI-37S-RZ | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDI-37S-RZ |
PDI-37SS-R | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDI-37SS-R |
PDI-37SS-SW-P | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDI-37SS-SW-P |
PDI-37SS-SW | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DCMAM-37P vs PDI-37SS-SW |