Part Details for DCM852T350DG2B by Cornell Dubilier Electronics Inc
Overview of DCM852T350DG2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM852T350DG2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1099
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM852T350DG2B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4300 / $117.1800 | Buy Now |
DISTI #
DCM852T350DG2B-ND
|
DigiKey | CAP ALUM 8500UF 350V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.2755 | Buy Now |
DISTI #
598-DCM852T350DG2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350V 8500uF Case 3.000 x 8.625in RoHS: Compliant | 0 |
|
$103.1900 / $105.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$100.5600 / $210.6300 | Buy Now |