DCM48NPF
Microsemi Corporation
Description: Silicon Controlled Rectifier, 1200V V(RRM)

Overview of DCM48NPF by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DCM48NPF by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM48NPF by Microsemi Corporation

DCM48NPF
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e0
Qualification Status
Not Qualified
Repetitive Peak Reverse Voltage
1200 V
Terminal Finish
TIN LEAD
Trigger Device Type
SCR
Want to compare parts?
  1. DCM48NPF
    Microsemi Corporation
    Silicon Controlled Rectifier, 1200V V(RRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM48NPF by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM48NPF by Microsemi Corporation

Select Manufacturer
Which Manufacturer of DCM48NPF would you like to use for your alert(s)?
  • Please alert me when DCM48NPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM48NPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM48NPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM48NPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM48NPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM48NPF by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: