Part Details for DCM452U075AC2B by Cornell Dubilier Electronics Inc
Overview of DCM452U075AC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM452U075AC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1087
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM452U075AC2B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $14.0700 | Buy Now |
DISTI #
DCM452U075AC2B-ND
|
DigiKey | CAP ALUM 4500UF 75V SCREW CHAS M Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3237 | Buy Now |
DISTI #
598-DCM452U75AC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 75V 4500uF Case 1.375 x 4.125in RoHS: Compliant | 0 |
|
$12.8600 / $13.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9000 / $18.8000 | Buy Now |
DISTI #
DCM452U075AC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$12.3900 | Buy Now |