Part Details for DCM37SNMK52 by ITT Interconnect Solutions
Overview of DCM37SNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM37SNMK52
DCM37SNMK52 CAD Models
DCM37SNMK52 Part Data Attributes:
|
DCM37SNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37SNMK52
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for DCM37SNMK52
This table gives cross-reference parts and alternative options found for DCM37SNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37SNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S0CBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37SNMK52 vs DC37S0CBLF |
DC37S564HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37SNMK52 vs DC37S564HTLF |
17D-CH37S1ATNRM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DCM37SNMK52 vs 17D-CH37S1ATNRM5 |
93888-021437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DCM37SNMK52 vs 93888-021437 |
48201-6462 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | DCM37SNMK52 vs 48201-6462 |
617-Y-37-S-AJ-4-21E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DCM37SNMK52 vs 617-Y-37-S-AJ-4-21E |
DCW37S5MLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37SNMK52 vs DCW37S5MLF |
SND37F36000G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCM37SNMK52 vs SND37F36000G |
DCW37S064HTBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37SNMK52 vs DCW37S064HTBLF |
DCS37S5HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37SNMK52 vs DCS37S5HLF |