Part Details for DCM37SNMBK52 by ITT Interconnect Solutions
Overview of DCM37SNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM37SNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DCM37SNMBK52
|
Mouser Electronics | Circular MIL Spec Connector D-SUB NMB RoHS: Compliant | 0 |
|
$400.1300 | Order Now |
DISTI #
70795319
|
RS | Connector, D-sub, Rectangular, DM, C, 37, Rec, NMBK52 | ITT Cannon DCM37SNMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$416.9300 | RFQ |
Part Details for DCM37SNMBK52
DCM37SNMBK52 CAD Models
DCM37SNMBK52 Part Data Attributes
|
DCM37SNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37SNMBK52
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DCM37SNMBK52
This table gives cross-reference parts and alternative options found for DCM37SNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37SNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H4R37RA29C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | ABB Installation Products Inc | DCM37SNMBK52 vs H4R37RA29C |
PDI-37R-9KT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCM37SNMBK52 vs PDI-37R-9KT |
L17TF3700112 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DCM37SNMBK52 vs L17TF3700112 |
H4R37RA29AS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DCM37SNMBK52 vs H4R37RA29AS |
PDF-37RS-P | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM37SNMBK52 vs PDF-37RS-P |
PDI-37R-9RZ | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM37SNMBK52 vs PDI-37R-9RZ |
PDI-37R-9LT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM37SNMBK52 vs PDI-37R-9LT |
17HTN-C-S-4F-1-C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DCM37SNMBK52 vs 17HTN-C-S-4F-1-C |
PDI-37R-KH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCM37SNMBK52 vs PDI-37R-KH |
PDI-37R-13JH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM37SNMBK52 vs PDI-37R-13JH |