Part Details for DCM37SB by ITT Interconnect Solutions
Overview of DCM37SB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM37SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCM37SB
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: CAN DCM37SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 271 Factory Stock |
|
RFQ | |
DISTI #
DCM-37S-B
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCM-37S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4125 / $74.2220 | Buy Now |
DISTI #
DCM-37SB
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCM-37SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70795311
|
RS | Connector, D-sub, Rectangular, DM, C, 37, | ITT Cannon DCM37SB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8400 / $58.5500 | RFQ |
DISTI #
DCM-37SB
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCM-37SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCM-37S-B
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCM-37S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4125 / $74.2220 | Buy Now |
DISTI #
CAN DCM37SB
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: CAN DCM37SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 271 Factory Stock |
|
RFQ |
Part Details for DCM37SB
DCM37SB CAD Models
DCM37SB Part Data Attributes:
|
DCM37SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37SB
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37SB
This table gives cross-reference parts and alternative options found for DCM37SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73739-3AD337 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DCM37SB vs 73739-3AD337 |
17DFCG37S1AONVF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DCM37SB vs 17DFCG37S1AONVF |
DCP37S432HLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37SB vs DCP37S432HLF |
DCPL37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37SB vs DCPL37S6GLF |
DCM37SNMBEFR163 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM37SB vs DCM37SNMBEFR163 |
177DFCG37SAJ3VF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DCM37SB vs 177DFCG37SAJ3VF2 |
717DCH37SAM4BVFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DCM37SB vs 717DCH37SAM4BVFM |
DCPW37S0CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37SB vs DCPW37S0CLF |
73739-1AD137 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DCM37SB vs 73739-1AD137 |
DCW37S5MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37SB vs DCW37S5MTLF |