Part Details for DCM37S343 by Amphenol Commercial
Overview of DCM37S343 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37S343 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Socket Straight spill |
Price & Stock for DCM37S343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDCM37S343
|
Heilind Electronics | DCM37S343-DSUB DM SIG STB 37 S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLDCM37S343
|
Interstate Connecting Components | DCM37S343-DSUB DM SIG STB 37 S | 0 |
|
Buy Now |