Part Details for DCM37P043 by Amphenol FCi
Overview of DCM37P043 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37P043 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin Solder bucket |
Price & Stock for DCM37P043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450385
|
RS | DCM37P043-DSUB DM SIG STB 37 PIN | Amphenol FCI (Amphenol CS) DCM37P043 Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2600 | RFQ |
DISTI #
BRGDCM37P043
|
Heilind Electronics | DCM37P043-DSUB DM SIG STB 37 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDCM37P043
|
Interstate Connecting Components | DCM37P043-DSUB DM SIG STB 37 P | 0 |
|
Buy Now |
Part Details for DCM37P043
DCM37P043 CAD Models
DCM37P043 Part Data Attributes
|
DCM37P043
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37P043
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37P043
This table gives cross-reference parts and alternative options found for DCM37P043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin Solder bucket | Amphenol Communications Solutions | DCM37P043 vs DCM37P |
DCM-37P | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DCM37P043 vs DCM-37P |
DCM37P | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DCM37P043 vs DCM37P |
DCM37P | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol FCi | DCM37P043 vs DCM37P |
DCM37P043 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin Solder bucket | Amphenol Communications Solutions | DCM37P043 vs DCM37P043 |
DCM37PLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37P043 vs DCM37PLF |