Part Details for DCM3714VD2K13E0M01 by Vicor Corporation
Overview of DCM3714VD2K13E0M01 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3714VD2K13E0M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3714VD2K13E0M01-ND
|
DigiKey | VDCM 3714 270V 12V/500W M CA Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$975.6900 | Buy Now |
DISTI #
DCM3714VD2K13E0M01
|
Avnet Americas | Module DC-DC 1-OUT 12V 41.67A 500W Chassis Mount 3714 VIA - Boxed Product (Development Kits) (Alt: DCM3714VD2K13E0M01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$615.6222 / $975.6900 | Buy Now |
DISTI #
492-M3714VD2K13E0M01
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 3714 270V 12V500WCA RoHS: Compliant | 0 |
|
$775.0200 / $975.6900 | Order Now |
DISTI #
DCM3714VD2K13E0M01
|
Avnet Abacus | Module DC-DC 1-OUT 12V 41.67A 500W Chassis Mount 3714 VIA (Alt: DCM3714VD2K13E0M01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3714VD2K13E0M01
DCM3714VD2K13E0M01 CAD Models
DCM3714VD2K13E0M01 Part Data Attributes
|
DCM3714VD2K13E0M01
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3714VD2K13E0M01
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2018-07-26 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |