Part Details for DCM362T450DF2B by Cornell Dubilier Electronics Inc
Overview of DCM362T450DF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM362T450DF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1081
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM362T450DF2B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8700 / $141.4300 | Buy Now |
DISTI #
DCM362T450DF2B-ND
|
DigiKey | CAP ALUM 3600UF 450V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.5685 | Buy Now |
DISTI #
598-DCM362T450DF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 3600uF Case 3.000 x 5.625in RoHS: Compliant | 0 |
|
$129.5600 / $131.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.3800 / $254.2300 | Buy Now |
DISTI #
DCM362T450DF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$93.5200 / $128.8900 | Buy Now |