-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM3623T75H40C2T00 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5647-ND
|
DigiKey | DC DC CONVERTER 36V 320.4W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
195 In Stock |
|
$185.3624 / $261.1400 | Buy Now |
DISTI #
DCM3623T75H40C2T00
|
Avnet Americas | Module DC-DC 1-OUT 36V 8.9A 320W Through Hole 9-Pin - Trays (Alt: DCM3623T75H40C2T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$175.4864 / $185.3625 | Buy Now |
DISTI #
492-DCM3623T75H40C2T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3623 DCM 48Vin 36V 3 20W RoHS: Compliant | 14 |
|
$189.2700 / $261.1400 | Buy Now |
DISTI #
DCM3623T75H40C2T00
|
Avnet Abacus | Module DCDC 1OUT 36V 89A 320W Through Hole 9Pin (Alt: DCM3623T75H40C2T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM3623T75H40C2T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623T75H40C2T00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2016-10-13 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 38.72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 95 °C | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
This table gives cross-reference parts and alternative options found for DCM3623T75H40C2T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM3623T75H40C2T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCM3623T75H40C2M00 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9 | DCM3623T75H40C2T00 vs DCM3623T75H40C2M00 |