DCM3623T75H40C2M00
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9

Overview of DCM3623T75H40C2M00 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DCM3623T75H40C2M00 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-5654-ND
DigiKey DC DC CONVERTER 36V 320.4W Min Qty: 25 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $384.0408
$384.0408 Buy Now
DISTI # DCM3623T75H40C2M00
Avnet Americas Module DC-DC 1-OUT 36V 8.9A 320W Through Hole 9-Pin - Trays (Alt: DCM3623T75H40C2M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray 0
  • 1 $529.8700
  • 10 $420.8900
  • 25 $384.0400
  • 50 $358.3200
  • 100 $334.3300
$334.3300 / $529.8700 Buy Now
DISTI # 492-DCM3623T75H40C2M
Mouser Electronics Isolated DC/DC Converters - Through Hole 3623 DCM 48Vin 36V 3 20W RoHS: Compliant 19
  • 1 $529.8700
  • 5 $420.8900
  • 10 $384.0400
$384.0400 / $529.8700 Buy Now
DISTI # DCM3623T75H40C2M00
Avnet Abacus Module DC-DC 1-OUT 36V 8.9A 320W Through Hole 9-Pin (Alt: DCM3623T75H40C2M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DCM3623T75H40C2M00 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM3623T75H40C2M00 by Vicor Corporation

DCM3623T75H40C2M00
Vicor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
PACKAGE-9
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Date Of Intro
2016-10-13
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P9
Length
38.72 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
95 °C
Output Voltage-Max
39.6 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
36 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
7.31 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
320 W
Trim/Adjustable Output
YES
Width
22.8 mm
Want to compare parts?
  1. DCM3623T75H40C2M00
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
    VS

Alternate Parts for DCM3623T75H40C2M00

This table gives cross-reference parts and alternative options found for DCM3623T75H40C2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM3623T75H40C2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBS4504832 DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS COMPLIANT, PACKAGE-9 Cosel USA Inc DCM3623T75H40C2M00 vs CBS4504832
DCM3623T75H40C2T00 DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9 Vicor Corporation DCM3623T75H40C2M00 vs DCM3623T75H40C2T00

Related Parts for DCM3623T75H40C2M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM3623T75H40C2M00 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM3623T75H40C2M00 by Vicor Corporation

Select Manufacturer
Which Manufacturer of DCM3623T75H40C2M00 would you like to use for your alert(s)?
  • Please alert me when DCM3623T75H40C2M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM3623T75H40C2M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM3623T75H40C2M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM3623T75H40C2M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM3623T75H40C2M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM3623T75H40C2M00 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: