-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5630-ND
|
DigiKey | DC DC CONVERTER 28V 322W Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$510.7230 / $642.9600 | Buy Now |
DISTI #
DCM3623T50M31C2M00
|
Avnet Americas | Module DC-DC 1-OUT 28V 11.43A 320W Through Hole 9-Pin - Trays (Alt: DCM3623T50M31C2M00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$466.0000 / $642.9600 | Buy Now |
DISTI #
492-DCM3623T50M31C2M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3623 DCM 28Vin 28V 3 20W RoHS: Compliant | 25 |
|
$466.0000 / $642.9600 | Buy Now |
DISTI #
DCM3623T50M31C2M00
|
Avnet Abacus | Module DC-DC 1-OUT 28V 11.43A 320W Through Hole 9-Pin (Alt: DCM3623T50M31C2M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM3623T50M31C2M00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623T50M31C2M00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-10-12 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 38.72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
This table gives cross-reference parts and alternative options found for DCM3623T50M31C2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM3623T50M31C2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM3623T50M31C2T00 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-9 | Vicor Corporation | DCM3623T50M31C2M00 vs DCM3623T50M31C2T00 |