Part Details for DCM3414B75H31C2C05 by Vicor Corporation
Results Overview of DCM3414B75H31C2C05 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM3414B75H31C2C05 Information
DCM3414B75H31C2C05 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCM3414B75H31C2C05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM3414B75H31C2C05-ND
|
DigiKey | DC DC CONVERTER 28V 320W Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$788.0600 | Buy Now |
DISTI #
DCM3414B75H31C2C05
|
Avnet Americas | Module DC-DC 1-OUT 28V 11.43A 320W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM34... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$582.5405 / $615.3250 | Buy Now |
DISTI #
492-DCM3414B75H31C2C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DCM 3414 48V 28V/320W RoHS: Compliant | 0 |
|
$688.5800 / $866.8700 | Order Now |
DISTI #
DCM3414B75H31C2C05
|
Avnet Abacus | Module DCDC 1OUT 28V 1143A 320W Through Hole 9Pin (Alt: DCM3414B75H31C2C05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3414B75H31C2C05
DCM3414B75H31C2C05 CAD Models
DCM3414B75H31C2C05 Part Data Attributes
|
DCM3414B75H31C2C05
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3414B75H31C2C05
Vicor Corporation
DC DC CONVERTER 28V 320W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DCM3414B75H31C2C05
This table gives cross-reference parts and alternative options found for DCM3414B75H31C2C05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM3414B75H31C2C05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCM3414B75H31C2T05 | Vicor Corporation | Check for Price | DC DC CONVERTER 28V 320W | DCM3414B75H31C2C05 vs DCM3414B75H31C2T05 |
DCM3414B75H31C2M05 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, | DCM3414B75H31C2C05 vs DCM3414B75H31C2M05 |