Part Details for DCM290P138T600A40 by Vicor Corporation
Results Overview of DCM290P138T600A40 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM290P138T600A40 Information
DCM290P138T600A40 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCM290P138T600A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5388-ND
|
DigiKey | DC DC CONVERTER 13.8V 600W Min Qty: 1 Lead time: 28 Weeks Container: Tray |
41 In Stock |
|
$261.9004 / $361.3500 | Buy Now |
DISTI #
DCM290P138T600A40
|
Avnet Americas | Module DC-DC 1-OUT 13.8V 43.48A 600W Through Hole 9-Pin - Trays (Alt: DCM290P138T600A40) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$251.4144 / $256.6522 | Buy Now |
DISTI #
492-DM290P138T600A40
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 290VIN DCM DC/DC Cnvrtr 13.8VOUT600W RoHS: Compliant | 25 |
|
$259.5600 / $306.1700 | Buy Now |
DISTI #
DCM290P138T600A40
|
Avnet Abacus | Module DCDC 1OUT 138V 4348A 600W Through Hole 9Pin (Alt: DCM290P138T600A40) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM290P138T600A40
DCM290P138T600A40 CAD Models
DCM290P138T600A40 Part Data Attributes
|
DCM290P138T600A40
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM290P138T600A40
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 160 V | |
Input Voltage-Nom | 290 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 47.71 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 13.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | NO | |
Width | 22.8 mm |