Part Details for DCM25W3P500MN by Amphenol FCi
Overview of DCM25W3P500MN by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM25W3P500MN | Amphenol Communications Solutions | DSUB DM POWER 27W2 PIN |
Price & Stock for DCM25W3P500MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450377
|
RS | DSUB DM POWER 27W2 PIN | Amphenol FCI (Amphenol CS) DCM25W3P500MN Min Qty: 150 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1400 | RFQ |
Part Details for DCM25W3P500MN
DCM25W3P500MN CAD Models
DCM25W3P500MN Part Data Attributes
|
DCM25W3P500MN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM25W3P500MN
Amphenol FCi
D Subminiature Connector, 22 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM25W3P500MN
This table gives cross-reference parts and alternative options found for DCM25W3P500MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM25W3P500MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMV25W3P543MN | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCMV25W3P543MN |
DCML25W3P500CN | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCML25W3P500CN |
DCMO25W3P543N | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCMO25W3P543N |
DCMO25W3P500MN | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCMO25W3P500MN |
DCML25W3P500MN | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCML25W3P500MN |
DCML25W3P543N | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCML25W3P543N |
DCMO25W3P543CN | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCMO25W3P543CN |
DCML25W3P543MN | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCML25W3P543MN |
DCML25W3P500N | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCML25W3P500N |
DCM25W3P543CN | D Subminiature Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM25W3P500MN vs DCM25W3P543CN |