Part Details for DCM244U016DC2B by Cornell Dubilier Electronics Inc
Overview of DCM244U016DC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM244U016DC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2379
|
Newark | Capacitor Rohs Compliant: Yes |Cornell Dubilier DCM244U016DC2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3600 / $72.4600 | Buy Now |
DISTI #
DCM244U016DC2B-ND
|
DigiKey | CAP ALUM 240000UF 16V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2235 | Buy Now |
DISTI #
598-DCM244U016DC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 240000uF 16V -10+75% RoHS: Compliant | 0 |
|
$57.7200 / $62.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.1500 / $93.5100 | Buy Now |
DISTI #
DCM244U016DC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$43.8400 / $60.4200 | Buy Now |
Part Details for DCM244U016DC2B
DCM244U016DC2B CAD Models
DCM244U016DC2B Part Data Attributes
|
DCM244U016DC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCM244U016DC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 240000uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 240000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.7 mΩ | |
Leakage Current | 19.2 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |