Part Details for DCM2322T72S53A0T60 by Vicor Corporation
Overview of DCM2322T72S53A0T60 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DCM2322T72S53A0T60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM2322T72S53A0T60-ND
|
DigiKey | DC DC CONVERTER 48V 100W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.4500 / $140.1100 | Buy Now |
DISTI #
DCM2322T72S53A0T60
|
Avnet Americas | Module DC-DC 1-OUT 48V 2.1A 100W Through Hole 9-Pin - Trays (Alt: DCM2322T72S53A0T60) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 8 |
|
$101.5500 / $140.1100 | Buy Now |
DISTI #
492-D2322T72S53A0T60
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 14-72Vin 48Vout T-grade RoHS: Compliant | 49 |
|
$95.4800 / $140.1100 | Buy Now |
DISTI #
DCM2322T72S53A0T60
|
Avnet Abacus | Module DC-DC 1-OUT 48V 2.1A 100W Through Hole 9-Pin (Alt: DCM2322T72S53A0T60) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 25 |
|
Buy Now | |
|
New Advantage Corporation | DCM 48V TH 100W RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 25 |
|
$137.7500 | Buy Now |
Part Details for DCM2322T72S53A0T60
DCM2322T72S53A0T60 CAD Models
DCM2322T72S53A0T60 Part Data Attributes
|
DCM2322T72S53A0T60
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM2322T72S53A0T60
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-01-30 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90.1% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 43 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 24.84 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |