Part Details for DCM2322EA5N53A2T60 by Vicor Corporation
Overview of DCM2322EA5N53A2T60 by Vicor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM2322EA5N53A2T60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM2322EA5N53A2T60-ND
|
DigiKey | DCM2322XA5N53A2Y6Z EVAL BOARD Min Qty: 1 Lead time: 32 Weeks Container: Tray |
3 In Stock |
|
$579.7830 / $729.9000 | Buy Now |
DISTI #
DCM2322EA5N53A2T60
|
Avnet Americas | DCM2322TA5N53A2T60 Isolated DC to DC Converter Evaluation Board - Boxed Product (Development Kits) (Alt: DCM2322EA5N53A2T60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$529.0100 / $729.9000 | Buy Now |
DISTI #
492-D2322EA5N53A2T60
|
Mouser Electronics | Power Management IC Development Tools 120W 43-154Vin 48Vout eval board RoHS: Compliant | 1 |
|
$579.7800 / $729.9000 | Buy Now |
DISTI #
V99:2348_24882788
|
Arrow Electronics | Module DC-DC 1-OUT 46.43A 1300W 9-Pin Case 2322 Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1951 | Americas - 1 |
|
$317.3300 / $430.4268 | Buy Now |
DISTI #
53158357
|
Verical | Module DC-DC 1-OUT 46.43A 1300W 9-Pin Case 2322 Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 1 |
|
$317.3300 | Buy Now |
DISTI #
DCM2322EA5N53A2T60
|
Avnet Americas | DCM2322TA5N53A2T60 Isolated DC to DC Converter Evaluation Board - Boxed Product (Development Kits) (Alt: DCM2322EA5N53A2T60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$529.0100 / $729.9000 | Buy Now |
DISTI #
DCM2322EA5N53A2T60
|
Avnet Abacus | DCM2322TA5N53A2T60 Isolated DC to DC Converter Evaluation Board (Alt: DCM2322EA5N53A2T60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM2322EA5N53A2T60
DCM2322EA5N53A2T60 CAD Models
DCM2322EA5N53A2T60 Part Data Attributes:
|
DCM2322EA5N53A2T60
Vicor Corporation
Buy Now
|
Compare Parts:
DCM2322EA5N53A2T60
Vicor Corporation
|
Samacsys Manufacturer | VICOR |