Part Details for DCM21WA4SN by Amphenol Communications Solutions
Overview of DCM21WA4SN by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM21WA4SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 21WA4 Socket, Solder bucket |
Price & Stock for DCM21WA4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM21WA4SN-ND
|
DigiKey | CONN DSUB RCPT 21WA4 SLD CUP Min Qty: 150 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.6293 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$10.9600 | Buy Now |
Part Details for DCM21WA4SN
DCM21WA4SN CAD Models
DCM21WA4SN Part Data Attributes
|
DCM21WA4SN
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM21WA4SN
Amphenol Communications Solutions
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 21WA4 Socket, Solder bucket
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM21WA4SN
This table gives cross-reference parts and alternative options found for DCM21WA4SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM21WA4SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM21WA4SNLF | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM21WA4SN vs DCM21WA4SNLF |
DCM21WA4SN | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DCM21WA4SN vs DCM21WA4SN |