Part Details for DCM21WA4S300N by Amphenol FCi
Overview of DCM21WA4S300N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM21WA4S300N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts Way Socket Straight spill |
Price & Stock for DCM21WA4S300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450374
|
RS | DCM21WA4S300N-DSUB MILITARY MIX | Amphenol FCI (Amphenol CS) DCM21WA4S300N Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8500 | RFQ |
DISTI #
BRGDCM21WA4S300N
|
Heilind Electronics | DCM21WA4S300N-DSUB MILITARY MI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDCM21WA4S300N
|
Interstate Connecting Components | DCM21WA4S300N-DSUB MILITARY MI | 0 |
|
Buy Now |
Part Details for DCM21WA4S300N
DCM21WA4S300N CAD Models
DCM21WA4S300N Part Data Attributes
|
DCM21WA4S300N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM21WA4S300N
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |