Part Details for DCM202T450CD2D by Cornell Dubilier Electronics Inc
Overview of DCM202T450CD2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM202T450CD2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2204
|
Newark | Aluminum Electrolytic Capacitor 2000Uf, 450V, +50%,-10%, Screw, Capacitance:2000Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.066Ohm Rohs Compliant: Yes |Cornell Dubilier DCM202T450CD2D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$73.2300 / $89.6500 | Buy Now |
DISTI #
338-4272-ND
|
DigiKey | CAP ALUM 2000UF 450V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.1079 / $91.0300 | Buy Now |
DISTI #
598-DCM202T450CD2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2000uF 450V RoHS: Compliant | 3 |
|
$70.4100 / $86.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9600 / $92.5800 | Buy Now |
DISTI #
DCM202T450CD2D
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2000uF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$71.7600 / $73.1900 | Buy Now |