Part Details for DCM1A30V10L20S3DEB by Carlo Gavazzi Holding AG
Overview of DCM1A30V10L20S3DEB by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM1A30V10L20S3DEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6233
|
Newark | Dc Energy Meter, 300A, 1Kv, Din Rail, No. Of Phases:-, Supply Voltage:12Vdc To 24Vdc, Energy Meter Mounting:Din Rail, Product Range:Dcm1 Series |Carlo Gavazzi DCM1A30V10L20S3DEB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,459.6000 / $1,640.0000 | Buy Now |
DISTI #
225-DCM30V10L20S3DEB
|
Mouser Electronics | Power Analyzers DC METER, 1000 V 300 A, ETH+RS485, MID+EICHRECHT BIDIRECTIONAL RoHS: Compliant | 0 |
|
$1,480.1000 / $1,558.0000 | Order Now |
DISTI #
75532236
|
RS | Energy Meter, 1000V, 300A, ETH+RS485, MID+EICHRECHT Bidirectional, DCM1 Series | Carlo Gavazzi Inc. DCM1A30V10L20S3DEB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,451.7700 / $1,640.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,312.0000 / $1,453.7400 | Buy Now |