Part Details for DCM184U010DJ2B by Cornell Dubilier Electronics Inc
Overview of DCM184U010DJ2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM184U010DJ2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1065
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM184U010DJ2B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3800 / $48.8700 | Buy Now |
DISTI #
DCM184U010DJ2B-ND
|
DigiKey | CAP ALUM 180000UF 10V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7710 | Buy Now |
DISTI #
598-DCM184U10DJ2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10V 180000uF Case 3.000 x 3.625in RoHS: Compliant | 0 |
|
$40.8100 / $48.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4200 / $61.8400 | Buy Now |
DISTI #
DCM184U010DJ2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$24.0600 / $40.7600 | Buy Now |